Littelfuse 38311250000

Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38311250000.

IHS

Datasheet3 pages4 years ago

Farnell

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.762
$ 0.769
Stock
45,068
29,692
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
300 V
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse021801.6HXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Schurter0034.6016
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211600411
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse37011600410
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Littelfuse 38311250000 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
383 Series Time Lag 300 V 1.25 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
300V 4.5A²S Slow Blow Fuse, Board Mount (Cartridge Style Excluded), 1.25A, TH, Vertical Mount, 8mm H
FUSE, PCB, 1.25A, 300V, TIME DELAY
FUSE 300V UL TL TR5 LL AMMO 1.25A
FUSE BRD MNT 1.25A 300VAC RADIAL
FUSE, PCB, 1.25A, 300V, TIME DELAY; Volt; FUSE, PCB, 1.25A, 300V, TIME DELAY; Voltage Rating VAC:300V; Voltage Rating VDC:300V; Fuse Current:1.25A; Breaking Capacity:100A @ 300VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TR5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN