Schurter 0034.3130.TR

Electric Fuse, Time Lag Blow, 20A, 250VAC, 200A (IR), Through Hole, 5.4x22.5mm
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3130.TR.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 0.706
$ 0.663
Stock
33,171
23,491
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter8020.0606.PT
Electric Fuse, Time Lag Blow, 25A, 250VAC, 500A (IR), Through Hole, 6.3x32mm
Littelfuse0324020.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 20 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse314025P
Electric Fuse, Fast Blow, 25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.1016.PT
Fuse Cartridge Fast Acting 16A 250V Axial 5 X 20mm Ceramic Bulk Automotive cULus

Descriptions

Descriptions of Schurter 0034.3130.TR provided by its distributors.

Electric Fuse, Time Lag Blow, 20A, 250VAC, 200A (IR), Through Hole, 5.4x22.5mm
FUSE, CYLINDER, TIME-LAG, 20 A, 250 VAC, 5X20MM, GLASS, PIGTAIL, TAPE AND REEL
Microfuses 5.4 x 22.5 mm, 20 A, T, 250 V (AC), 125 A breaking capacity, 0034.3130.TR
Fuse Miniature 20A 250V Time Lag 2-Pin T/R
FST 5X20 PIGTAIL, 20 A, 250 VAC, TIME-LAG T, TAPED REELED (1000 PCS.), FUSE
FST 5x20 PT Fuse T 20A / Blister Reel
250V 3057A2S Cartridge,Glass 20A ,D5.4XL22.5MM 5mm*20mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets