Schurter 0001.1016.PT

Fuse Cartridge Fast Acting 16A 250V Axial 5 X 20mm Ceramic Bulk Automotive cULus
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.1016.PT.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

CAD Models

Download Schurter 0001.1016.PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.713
Stock
68,550
6,421
Authorized Distributors
6
6
Current Rating
16 A
16 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0314020.MX52LEP
Fuse 250V Fa 3Ab 52Mm Lead Pb-Free 20A/ Bulk |Littelfuse 0314020.MX52LEP
Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Schurter8020.0605.PT
Fuse Miniature Slow Blow Acting 20A 250V Axial 6.3 X 32mm Ceramic Bulk cULus
Littelfuse0324020.HXP
Fuse Cartridge Fast Acting 20A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Schurter0034.3130.PT
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Bulk CSA/UL
Bel Fuse3ABP 20-R
Electric Fuse, Fast Blow, 20A, 250VAC, 1500A (IR), Through Hole, 6x32mm, ROHS COMPLIANT

Descriptions

Descriptions of Schurter 0001.1016.PT provided by its distributors.

Fuse Cartridge Fast Acting 16A 250V Axial 5 X 20mm Ceramic Bulk Automotive cULus
Electric Fuse, Very Fast Blow, 16A, 250VAC, 500A (IR), Through Hole, 5.4x22.5mm
SP Series Fast-Acting 250 V 16 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse
FUSE, CYLINDER, QUICK-ACTING, 16 A, 250 VAC, 5.4X22.5MM, CERAMIC, PIGTAIL
Fuse, PCB Leaded, 16 A, 250 VAC, SP, Fast Acting, Axial Leaded
Sp 5X20 Pt Fuse F 16A/Carton Box |Schurter 0001.1016.PT
FUSE CERAMIC 16A 250VAC 5X20MM
250V Fast Blow 16A ,D5.4XL22.5MM 22.5mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets