Schurter 8020.0606.PT

Electric Fuse, Time Lag Blow, 25A, 250VAC, 500A (IR), Through Hole, 6.3x32mm
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.0606.PT.

IHS

Datasheet3 pages2 years ago

Master Electronics

Fuses Unlimited

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.71%

CAD Models

Download Schurter 8020.0606.PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter8020.0607.PT
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.85 X 32.8mm Ceramic Bulk cULus
Littelfuse0325030.MXP
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324030.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 30 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0324030.HXP
Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL/cULus
Schurter8020.0607
Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Box CSA/UL/cULus

Descriptions

Descriptions of Schurter 8020.0606.PT provided by its distributors.

Electric Fuse, Time Lag Blow, 25A, 250VAC, 500A (IR), Through Hole, 6.3x32mm
Fuse, PCB Leaded, 25 A, 250 VAC, SUT, Time Delay, Axial Leaded
SCHURTER 8020.0606.PT Cartridge Fuse, SUT Series, 25 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 500 A
Sut 6.3X32 Pt Fuse T 25A/Carton Box |Schurter 8020.0606.PT
FUSE CERAMIC 25A 250VAC 3AB 3AG
Schurter , SUT 6.3x32, 25A, 250V , 6.3 x 32mm, T
FUSE, 6.3X32MM, P/TAIL, 25A; Voltage Rating VAC:250V; Fuse Current:25A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Slow Blow; Series:SUT; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA; Approval Category:UL Recognised; Breaking Capacity:500A @ 250VAC / 10kA @ 125VAC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Slow-Blow; I2t:1010s; Lead Style:Leaded; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Standard:Low Resistance

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets