Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 314025P

Fuse, Ceramic Body, 3AB Fast-acting, 250 Volt, 25 Amp
$ 0.394
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 314025P.

IHS

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
+166%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse314030P
Electric Fuse, Fast Blow, 30A, 250VAC, 100A (IR), Inline/holder
Littelfuse324030P
Electric Fuse, Fast Blow, 30A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Bel FuseSMM30
Fuse Chip Medium Time Delay Acting 30A 250V SMD Solder Pad 3812 Ceramic T/R CE/cULus
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Schurter8020.0607.PT
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.85 X 32.8mm Ceramic Bulk cULus

Descriptions

Descriptions of Littelfuse 314025P provided by its distributors.

FUSE, CERAMIC BODY, 3AB FAST-ACTING, 250 VOLT, 25 AMP
Electric Fuse, Fast Blow, 25A, 250VAC, 100A (IR), Inline/holder
Littelfuse FAST-ACTING 3AB TYPE CERAMIC FUSE
Cartridge Fuse; Body Material:Ceramic; Current Rating:25A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ";; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:31.75mm; Series:314P RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN