
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 0324020.MX280P-ND | 315 | 1 | Bulk | ||||||||
| TME | 0324020.MX280P | 0 | 1K | 5h | ||||||||
| TTI | 0324020.MX280P | 0 | 1K | Bulk | 9h | |||||||
| Sager Electronics | 0324020.MX280P | 0 | 1K | Bulk | ||||||||
| Newark | 0324020.MX280P | 0 | 1K |
Download datasheets and manufacturer documentation for Littelfuse 0324020.MX280P.
Download Littelfuse 0324020.MX280P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 0324020.MX280P provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 0324020.MX280P.