Schurter 0001.2712.11

Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2712.11.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+2.44%

Alternate Parts

Price @ 1000
$ 1.01
$ 1.008
Stock
4,359
23,279
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0034.2525
Electric Fuse, Medium Time Lag Blow, 8A, 250VAC, 125VDC, 300A (IR), Inline/holder, 5x20mm
Littelfuse0314008.HXP
Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC

Descriptions

Descriptions of Schurter 0001.2712.11 provided by its distributors.

Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm
SCHURTER 0001.2712.11 Cartridge Fuse, SPT Series, 6.3 A, 250 V, 5mm x 20mm, 1.5 kA
SMD-SPT 5X20, 6.3 A, 250 VAC, 150 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 5X20 MM
FUSE, CYLINDER, TIME-LAG, 6.3A, 250VAC/150VDC, 5X20MM, CERAMIC, AU PLT, SRFC MT
FUSE, 6.3A, 250VAC, SMT; Blow Characteristic: Time Delay; Fuse Current: 6.3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: SPT Series; Breaking Capacity Current AC: 1.5kA; SVHC: L

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets