Littelfuse 0314008.HXP

Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314008.HXP.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Datasheet1 page20 years ago

element14 APAC

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-77.11%

Alternate Parts

Price @ 1000
$ 0.717
$ 0.68
$ 0.68
Stock
17,686
61,475
61,475
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2514.G
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2714.11
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse0314010.HXP
Cartridge Fuse, Fast Acting, 10A, 250V Rohs Compliant: Yes |Littelfuse 0314010.HXP
Littelfuse0314010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Littelfuse0314010.VXP
Fuse 250V Fa 3Ab Pb-Free 10A/ Bulk Rohs Compliant: Yes |Littelfuse 0314010.VXP

Descriptions

Descriptions of Littelfuse 0314008.HXP provided by its distributors.

Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 8 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
314 Series Fast-Acting 250 V 8 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 8A, 250V; Blow Characteristic:Fast Acting; Fuse Current:8A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:314 Series; Diameter:6.35mm
Fuse, Cartridge, 8A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:750A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0314008.HXP
Littelfuse 0314008.HXP Cartridge Fuse. Littelfuse® POWR-GARD® Cartridge Fuse, Lead-Free Type 3AB Fast Acting, Series: 314, 8 A, 250 VAC, 750 A Interrupt, 15 s Response, Holder Mounting, Cartridge Body, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-H314008P 0314008.HXP 8 AMP SIZE. Catalog Description: FAST-ACTING TYPE CERAMIC H-PACK 8A. The 3AB Fast-Acting Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. Features: In accordance with UL Standard 248-14. Available in cartridge and axial lead format and with various forming dimensions. RoHS compliant and Lead-free..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN