Schurter 0001.2713.11

Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2713.11.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Future Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+15.72%

Alternate Parts

Price @ 1000
$ 0.994
$ 1.114
Stock
10,526
1,000
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0034.2526
Electric Fuse, Medium Time Lag Blow, 10A, 250VAC, 125VDC, 300A (IR), Inline/holder, 5x20mm
Schurter3403.0176.11
UMT250 Series Time Lag 125 V 10 A Non Resettable Fuse AEC-Q200 & IATF 16949
Littelfuse0314010.HXP
Cartridge Fuse, Fast Acting, 10A, 250V Rohs Compliant: Yes |Littelfuse 0314010.HXP
Littelfuse0314010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Schurter 0001.2713.11 provided by its distributors.

Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Surface Mount, 5x20mm
FUSE, CYLINDER, TIME-LAG, 8A, 250VAC/150VDC, 5X20MM, CERAMIC, AU PLT, SURFACE MT
SMD-SPT 5X20, 8 A, 250 VAC, 150 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 5X20 MM
SMD Fuse Temperature range: -55 ... 125 °C Characteristic (time/current): Slow-Blow Construction form: ø 5 x 20 mm Resistance to soldering heat: 260 °C, 10 s, IEC 60068-2-58 Series: SPT Solderability: 245 °C, 3 s, IEC60068-2-58 Rated voltage: 250 VAC / 150 VDC Voltage drop: 70 mV
FUSE, SMD, 5X20MM, T, HBC, 8A; Series:SPT; Voltage Rating, AC:250V; Fuse Current Rating:8A; Case Style:5 x 20 SMD; Fuse Type, Blowing Characteristic:Time Lag T; Overall Length:20mm; Width, External:5mm; Overall Height:5mm; Approval Bodies:UL, VDE; Body Length:20mm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Drop @ Rated Current:70mV; Body Diameter:5.2mm; Breaking Capacity Current AC:1500A; Breaking Capacity Current UL:10000A; Fuse Size Code:20 x 5mm; Voltage, Fuse Breaking Capacity AC:250V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets