Eaton BK/ABC-8-R

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-8-R.

TME

Datasheet2 pages9 years ago

IHS

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2514.G
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2714.11
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0314010.HXP
Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Littelfuse0314010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton BK/ABC-8-R provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", ABC
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT
Fuse Ceramic Tube; Fast Acting; 250V AC 125V DC; 8A
ABC Series Fast-Acting 125 V 8 A Ø 6.4 x 31.7 mm Ceramic Cartridge Fuse
FUSE, CARTRIDGE, 8A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:8A; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3 x 32mm ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-8-R
  • BK/ABC8R
  • BKABC-8-R
  • BKABC8R