Eaton BK/ABC-7-R

Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-7-R.

TME

Datasheet2 pages9 years ago

IHS

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-80.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2513.PT
Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, 5.4x22.5mm
Littelfuse0314008.HXP
Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC
Littelfuse0314008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton

Descriptions

Descriptions of Eaton BK/ABC-7-R provided by its distributors.

Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
Fuse, Cartridge, Fast Acting, 7 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", ABC
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Electric Fuse, Fast Blow, 7A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
FUSE, CARTRIDGE, 7A, 6.3X32MM, FAST ACT; Blow Characteristic: Fast Acting; Fuse Current: 7A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: ABC Series; Diameter: 6.35mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-7-R
  • BK/ABC7R
  • BKABC-7-R
  • BKABC7R