Schroff 24572411

Fan Unit 84Hp 220D Cpl. |Nvent Schroff 24572411
$ 234.459
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24572411.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1590XXLG
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, gray (RAL 7046), IP54, 1590XXLG
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,1U,8 IN DEPTH, RM SERIES
Hammond1411P
Aluminum enclosure, (L x W x H) 152 x 127 x 102 mm, gray (RAL 7046), IP32, 1411P
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX

Descriptions

Descriptions of Schroff 24572411 provided by its distributors.

Fan Unit 84Hp 220D Cpl. |Nvent Schroff 24572411
Radial Fan Unit 3 Fans 84 HP Width 220mm Depth
Fan Unit 26.5 x 432 x 190 mm
Radial fan unit for Case

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24572-411