Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM1U1908SBK

Enclosure, Chassis, Rackmount, Aluminum, Black, 19 in, 1U, 8 in Depth, Rm Series
$ 124.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM1U1908SBK.

Newark

Datasheet3 pages10 years ago

Master Electronics

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.25%

Supply Chain

Introduction Date2020-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Enclosure; Chassis; Rackmount; Aluminum; Black; 19 In; 1U; 8 In Depth; Vented; RM Series
Hammond1441-26BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 16X8X2IN, 1441SERIES
Bud IndustriesCS-11221-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 8.5X8X1.75 IN, SLIMCAB SERIES
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 8.5IN, 1U, 8INDEPTH, RMCSERIES
Bud IndustriesCS-11225-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 17X8X1.75 IN, SLIMCAB SERIES
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series

Descriptions

Descriptions of Hammond RM1U1908SBK provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,1U,8 IN DEPTH, RM SERIES
Hammond RM1U1908SBK Rack Mounted Enclosure 203x421x44mm Aluminium Black
rack-mount/ desktop instrument enclosure - solid RM 1UX19X8 ENCLOSURE (1.75 x 16.6 x 8) Hammond PN RM1U1908SBK : UPC [623980005591] Color: Black
CASE, 19", BLACK, 1U, D203MM; Cabinet Style: Desktop; Panel Space Height: 44.45mm; External Height - Metric: 44mm; External Width - Metric: 422mm; External Depth - Metric: 203mm; Enclosure Material: Aluminium; Body Colour: Blac
Shielding = Unshielded / Handle Type = Pull / Mounting Type = Rack Mount / Height Units = 1 / Case Colour = Black / Hole Spacing mm = 31.75 / Width mm = 422 / Case Material = Aluminium / Width Horizontal Pitch = 84 / Vented = No / Height mm = 44 / Depth mm = 203

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM