What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1590XXLG

Hammond 1590XXLG Aluminium Stomp Box Enclosure Grey (145 x 121 x 39mm)

$ 14.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590XXLG.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.52%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590BBLG
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM, DIE CAST, GRAY,4.67X3.68X1.18 IN,1590 SERIES
Hammond1590BBGY
DIECAST 4.6X3.6X1.1 PAINTED (4.68 x 3.68 x 1.33) Hammond PN 1590BBGY : UPC [623980539300]
Hammond1590STPCLG
Hammond 1590STPCLG Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Light Grey
Bud IndustriesCU-473-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesPC-11480-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.31X1.2X0.07IN, PLASTICASE STYLE D
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590XXLG provided by its distributors.

Hammond 1590XXLG Aluminium Stomp Box Enclosure Grey (145 x 121 x 39mm)
Light Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Enclosure Met, Small, Diecast Aluminum; |Hammond 1590XXLG
1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 145.2 X 121.2 X 39.3
enclosure - diecast DIECAST (5.72 x 4.77 x 1.55) Hammond PN 1590XXLG : UPC [623980992013] Color: Light Gray
Enclosures, Boxes, & Cases STOMP BOX LT GRAY 5.72 x 4.77 x 1.39"
STOMP BOX ALUM 5.72"L X 4.77"W
BOX, LIGHT GREY, 39X121X145MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 145mm; External Width - Metric: 121mm; External Depth - Metric: 39mm; IP Rating: IP54; Body Colour: Grey; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM