Schroff 24572019

RatiopacPRO, Complete Case, Desktop, Front Trim, 6 U, 84 HP, 435 mm
$ 601.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24572019.

Master Electronics

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Farnell

Related Parts

Hammond1590XXLG
Hammond 1590XXLG Aluminium 'Stomp Box' Enclosure Grey (145 x 121 x 39mm)
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,1U,8 IN DEPTH, RM SERIES
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX

Descriptions

Descriptions of Schroff 24572019 provided by its distributors.

RatiopacPRO, Complete Case, Desktop, Front Trim, 6 U, 84 HP, 435 mm
CASE, 6U, 435MM, 84HP; Rack Height U Multiple:6; Width, Rack HP Multiple:84; External Depth:435mm; External Height:266.7mm; Width, External:426.72mm
Shielding = Unshielded / Height Units = 6 / Width mm = 448.9 / Frame Depth mm = 435.5 / Assembly Type = Rack Mount / Cabinet Colour = Grey / Cabinet Material = Aluminium / Width Horizontal Pitch = 84 / Height mm = 265.9 / IP Rating = IP20 / Depth mm = 435.5

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24572-019