Schroff 20848490

Plug-In Unit Kit Aluminum 10 HP Width 3 U Height
$ 29.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848490.

Master Electronics

Datasheet2 pages12 years ago

Related Parts

Hammond1590XXLG
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, gray (RAL 7046), IP54, 1590XXLG
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Hammond1411P
Aluminum enclosure, (L x W x H) 152 x 127 x 102 mm, gray (RAL 7046), IP32, 1411P
Bud IndustriesCU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX

Descriptions

Descriptions of Schroff 20848490 provided by its distributors.

Plug-In Unit Kit Aluminum 10 HP Width 3 U Height
FRONT PANEL WITH SHIELDED HANDLE,10HPX3U
MODULE, PLUG-IN, SHIELDED, 3U, 10HP
MODULE, PLUG-IN, SHIELDED, 3U, 10HP; For Use With:19" Cabinet and Racks; External Height - Imperial:5.25"; External Height - Metric:133.35mm; External Width - Imperial:2"; External Width - Metric:50.8mm; External Depth -

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-490