Schroff 14575127

Enclosure; Card Cage; Desktop; Aluminum; Silver; 147.1MMHX257MMWX391MMD; Compacpro
$ 207.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14575127.

Master Electronics

Datasheet8 pages17 years ago

Related Parts

Aluminum enclosure, (L x W x H) 258.57 x 266.19 x 106.93 mm, gray/black, 1456KK4WHCWW
Aluminum enclosure, (L x W x H) 265 x 508 x 107 mm, blue, IP31, 1456WK4WHBU
Hammond1590Z235GY
Aluminum die cast enclosure, (L x W x H) 335 x 235 x 121 mm, gray (RAL 7046), IP66, 1590Z235GY
Bud IndustriesTC-300-GT
Bud Industries TC-300-GT Transi-Case, Metal, Small, Gray, 10.1x7x6 in, Transi-Case Series
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Weidmuller9529240000
Aluminum enclosure, (L x W x H) 100 x 200 x 160 mm, gray (RAL 7001), IP67, 9529240000

Descriptions

Descriptions of Schroff 14575127 provided by its distributors.

ENCLOSURE;CARD CAGE;DESKTOP;ALUMINUM;SILVER;147.1MMHX257MMWX391MMD;COMPACPRO
Enclosure Case Kit Aluminum Anthracite Gray IP20
3Ux42Hpx391 Compac Pro Kit |Nvent Schroff 14575-127
Side Panel, Al Extrusion, Frame Cover Plate

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14575-127