What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1456WK4WHBU

Hammond 1456WK4WHBU Sloped Enclosure 265x508x107mm Aluminium Blue/Beige
$ 53.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456WK4WHBU.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-24.08%

Related Parts

Hammond 1456WK4BKBU Sloped Enclosure 265x508x107mm Aluminium Blue/Black
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 17X10.2X4IN, VENTED,1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X10.2X4IN, VENTED,1456SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Hammond 1456WK4WHBU provided by its distributors.

Hammond 1456WK4WHBU Sloped Enclosure 265x508x107mm Aluminium Blue/Beige
Instrument Sloping Console 4.0 in. H x 20.0 in. W x 10.2 in. D Beige Top and Blue Case
sloped metal console; 30 degree; beige top; blue case PANEL/CASE (10.2 x 20 x 4) Hammond PN 1456WK4WHBU : UPC [623980014555] Color: Blue
ENCLOSURE, ALUMINIUM INSTRUMENT; Enclosure Type:Instrument; Material:Aluminium; External Height - Metric:107mm; Width
Sloped Instrument Cases CONSOLE BOX WHT/BLU
Sloped Metal Console; |Hammond 1456WK4WHBU
HAMMOND 1456WK4WHBUEnclosure, 1456 Series, Sloped Console, Desktop, 107 mm, 508 mm, 265 mm, Aluminium, Beige, Blue
Hammond Manufacturing Panel/Case
CONSOLE ALUM 20.26"L X 10.48"W
BOX SLOPED ALUM 20X10.2 WHT/BL
RS APAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM