Weidmuller 9529240000

Aluminum enclosure, (L x W x H) 100 x 200 x 160 mm, gray (RAL 7001), IP67, 9529240000
$ 155.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529240000.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+5.56%

Related Parts

Weidmuller9529230000
Aluminum enclosure, (L x W x H) 91 x 160 x 160 mm, gray (RAL 7001), IP67, 9529230000
Bud IndustriesAU-1029-MG
Aluminum Enclosure AN-1313-A, Aluminum Enclosure (4.9 X 3.1 X 1.6 In)
Weidmuller9529220000
Aluminum enclosure, (L x W x H) 81 x 220 x 120 mm, gray (RAL 7001), IP67, 9529220000
Weidmuller9529210000
Aluminum enclosure, (L x W x H) 90 x 170 x 130 mm, gray (RAL 7001), IP67, 9529210000
Aluminum enclosure, (L x W x H) 106.17 x 146.56 x 56.13 mm, gray/black, 1456CE2WHCWW
Hammond1402BV
Enclosure Gray Aluminum Instrument Aluminum Panels 2.4 x 7.1 x 4.9 Inch Gray Vented

Descriptions

Descriptions of Weidmuller 9529240000 provided by its distributors.

Aluminum enclosure, (L x W x H) 100 x 200 x 160 mm, gray (RAL 7001), IP67, 9529240000
Weidmuller 9529240000 KLIPPON K6 Universal Enclosure Aluminium Silver-grey
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 200 / External Width mm = 160 / External Height mm = 100 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight kg = 1.82

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER