Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11212-BT

Enclosure, Cabinet, Desktop, Aluminum, Black/white, 12X10X6 in, Champion Series
$ 116.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11212-BT.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-16.67%

Related Parts

Bud IndustriesCS-11210-BT
Bud Industries CS-11210-BT Electronics Cabinet, Aluminum, 6x12x8 in, Champion Series
Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Hammond1451-29
Steel enclosure, (L x W x H) 254 x 305 x 132 mm, gray (RAL 7046), 1451-29

Descriptions

Descriptions of Bud Industries CS-11212-BT provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Champion Aluminum Electronics Cabinet CS-11212-BT, Champion Aluminum Electronics Cabinet (6 X 12 X 10 In)
CS Series 6.00" X 12.00" X 10.00" Ventilated Aluminum Cabinet
Black Textured Aluminum Electronics Cabinet
CHAMPION CABINET UPC666020108616
Small Metal Cabinets 6 X 12 X 10
CABINET ALUM BLACK 12"L X 10"W
ENCLOSURE, CABINET, ALUMINIUM, BLACK; En; ENCLOSURE, CABINET, ALUMINIUM, BLACK; Enclosure Type:Instrument; Enclosure Material:Aluminium; External Height - Metric:152.4mm; External Width - Metric:305mm; External Depth - Metric:254mm; IP Rating:-; Body Color:Black

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS-11212-BT.
  • CS11212BT