Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z235GY

Gray Die Cast Aluminum Wall Mount Watertight Enclosure

$ 174.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z235GY.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-40.25%

Supply Chain

Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HammondEJ1084
Latches Electrical Enclosure, 10 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,9.44X6.29X3.95 IN, NEMA 4X, R100
Hammond1414N4I
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 10 X 8 X 4, LIFT OFF COVER
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED
Bud IndustriesSNB-3741
Enclosure, Wall Mount, Steel, Gray; Encl |Bud Industries SNB-3741
Bud IndustriesSNB-3741-SS
Enclosure 9.84 in. H x 7.87 in. W x 3.98 in. D 304 Stainless Steel Gray NEMA 4X

Descriptions

Descriptions of Hammond 1590Z235GY provided by its distributors.

Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond 13.18 x 9.23 x 4.36 Thick Wall Diecast Aluminum NEMA 4x Grey Finsh Encloure. UL NOT Listed (Pending) with IP66 Rating, one piece silicone rubber gasket Included.
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 112.3mm; External Width - Metric: 230.8mm; External Depth - Metric: 330.7mm; IP Rating: IP66; Body Colour:
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:4.76"; External Height - Metric:121mm; External Width - Imperial:9.25"; External Width - Metric:235mm; External Depth - Imperial:13.19"; External Depth - Metric:335mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z235GY.