Schroff 14575-145

Case, Desktop, Unshielded, 3U, 63W Hp, 331MM D, Ventilated Base Plate, Compacpr
$ 267.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14575-145.

Master Electronics

Datasheet1 page19 years ago

Inventory History

3 month trend:
+4.72%

Related Parts

Hammond1590XXLG
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, gray (RAL 7046), IP54, 1590XXLG
Aluminum enclosure, (L x W x H) 44 x 422 x 203 mm, black (RAL 9005), IP32, RM1U1908SBK
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX

Descriptions

Descriptions of Schroff 14575-145 provided by its distributors.

CASE, DESKTOP, UNSHIELDED, 3U, 63W HP, 331MM D, VENTILATED BASE PLATE, COMPACPR
3Ux63Hpx331 Compac Pro Kit Rohs Compliant: Yes |Nvent Schroff 14575-145
Enclosure CompacPro 147.1 x 364 x 331 mm
Case, 3 U For Backplane Mounting With Insulation Strips
CompacPRO Desktop Case, Unshielded, 3 U

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14575145