Schroff 10225-616

Comptec Case 7U 400D |Nvent Schroff 10225-616
$ 601.249

Price and Stock

Inventory History

3 month trend:
+75.00%

Related Parts

Hammond1590XXLG
Hammond 1590XXLG Aluminium 'Stomp Box' Enclosure Grey (145 x 121 x 39mm)
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,1U,8 IN DEPTH, RM SERIES
Hammond1590EE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.882X4.732X3.346 IN, IP54,1590 SERIES
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX

Descriptions

Descriptions of Schroff 10225-616 provided by its distributors.

Comptec Case 7U 400D |Nvent Schroff 10225-616
Comptec 19" Desktop Case, Unshielded, St
RS APAC
Desktop Case 331 x 520 x 400 mm

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10225616