Schneider Electric ZB4BW0B32

Electric XB4 Contact & Light Block 1NC Led Green 24 V Ac/dc Screw Terminal
$ 70.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0B32.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 2191QU5-24V PMI RND .31" LED 24V Tab Green Part of the VCC Family of Products
Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
1091QM Series Green 24 V Panel Mount Non-Relampable LED Indicator Light

Descriptions

Descriptions of Schneider Electric ZB4BW0B32 provided by its distributors.

ELECTRIC XB4 CONTACT & LIGHT BLOCK 1NC LED GREEN 24 V AC/DC SCREW TERMINAL
CONTACT BLOCK, 3A, 120VAC, SCREW CLAMP; Switch Terminals: -; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Pushbuttons & Pilot Lights; Contact Voltage
LED Lamp; Forward Current:18mA; Forward Voltage:24V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:Green; LED Color:Green; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4-BW0B32