Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1605-203F

LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin
$ 12.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1605-203F.

JRH Electronics

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-17.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
Single Color LED, Green, 6mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1

Descriptions

Descriptions of Dialight 557-1605-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin
557 Series Green 17.8 mm 24 V 16 mA LED Indicator Panel Mount
Dialight greenLEDPanel indicator lights, 24V DC, 16mA, 17.5mmInstallation aperture
PANEL MOUNT INDICATOR 17.5MM GREEN LED PANEL INDICATOR 24VDC
LED Panel Mount Indicators Green Diffused 24V
Single Color LED, Green, 17.8mm
LED Panel Mount Indicator, Watertight, G;
Indicating Light Green LED 24V DC
LED PNL IND GREEN 17.80MM LEADS
LED PNL MT 11/16" 24V WT GREEN
Dialight 557-1605-203F パネル取り付けインジケータ
LED INDICATOR, 24VDC, GREEN; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 16mA; Luminous Intensity: 1000foot lambert; IP / NEMA Rating: Not Rated; Product Range: 557 Series; SVHC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571605203F