Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2191L5-24V

Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191L5-24V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-36.45%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 24VDC SOLDER 100000 HRS
1091QM Series Green 24 V Panel Mount Non-Relampable LED Indicator Light
INDICATOR PANEL MOUNT LED MNT-SZ 0.31" PUSH-ON SPEEDNUT GREEN 24V QUICK CONNECT
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk

Descriptions

Descriptions of VCC 2191L5-24V provided by its distributors.

Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
CML 2191L5-24V PMI RND .31" LED 24V Wire Green Part of the VCC Family of Products
Panel Mount Indicator, Led, 7.87Mm, Gree; |Vcc/visual Communications Company 2191L5-24V
LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
PANEL MOUNT INDICATOR, LED, 7.87MM, GREE; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 7.87mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: Not Rated; Product Range: 2191L Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191L5-24V.
  • 2191L524V