Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2191QU5-24V

CML 2191QU5-24V PMI RND .31" LED 24V Tab Green Part of the VCC Family of Products
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QU5-24V.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet2 pages17 years ago

IHS

VCC

Newark

Mouser

Inventory History

3 month trend:
+124%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

1091QM Series Green 24 V Panel Mount Non-Relampable LED Indicator Light
Indicator Light 24V LED Lamp Green Polycarbonate Round Lens Polished Stainless Steel Panel Mount
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 24VDC SOLDER 100000 HRS
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin

Descriptions

Descriptions of VCC 2191QU5-24V provided by its distributors.

CML 2191QU5-24V PMI RND .31" LED 24V Tab Green Part of the VCC Family of Products
INDICATOR PANEL MOUNT LED MNT-SZ 0.31" PUSH-ON SPEEDNUT GREEN 24V QUICK CONNECT
LED Panel Mount Indicators GREEN DIFFUSED 5/16 MOUNTING HOLE
Non-Relampable LED Solid-State Indicator Lights
DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL SOLID STATE
INDICATOR, LED PANEL MNT, GREEN, 24V
VCC LEDGreen indicator light beads, Single chip, terminal block lamp holder, 12 → 24 V dc, 22 → 32V AC
Indicator, Led Panel Mount, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:24V Rohs Compliant: Yes |Vcc/visual Communications Company 2191QU5-24V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191QU524V