VCC 1091QM5-24V

1091QM Series Green 24 V Panel Mount Non-Relampable LED Indicator Light
$ 4.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1091QM5-24V.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages17 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+17.73%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
Indicator Light 24V LED Lamp Green Polycarbonate Round Lens Polished Stainless Steel Panel Mount
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 24VDC SOLDER 100000 HRS
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin

Descriptions

Descriptions of VCC 1091QM5-24V provided by its distributors.

1091QM Series Green 24 V Panel Mount Non-Relampable LED Indicator Light
LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
VCC LEDGreen indicator light beads, Single chip, Pin Lamp Holder, 12 → 24 V dc, 22 → 32V AC
PANEL MOUNT INDICATOR GREEN LED 0.5" 24 VDC WIRE LEADS 1091 SERIES
LED Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
Chicago Miniature non-relampable LED indicato
DOMED 1/2" DIA MTG HOLE PLASTIC LENS NYLON HOUSING SS BEZEL SOLID STATE
PANEL MOUNT INDICATOR, LED, 12.7MM, GREE;
Non-Relampable LED Indicator Lights
VCC 1091QM524V Optoelectronics > Lamps (Bulbs)
VCC 1091QM5-24V Indicator Lamp
PANEL MOUNT INDICATOR, LED, 12.7MM, GREE; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 12.7mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: Not Rated; Product Range: 1091QM Series; SVHC: No SV

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1091QM5-24V.
  • 1091QM524V