Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2212-140F

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2212-140F.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Master Electronics

Factory Futures

Inventory History

3 month trend:
+1.48%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 609-2212-140F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.366" CHROME GREEN RECESSED 24V SOLDER 609 SERIES
Single Color LED, Green, T3-1/4, 9mm
Dialight greenLEDindicator light, 24V DC, 15mA, 9mmInstallation aperture
LED Panel Mount Indicators 9 MM GREEN LED PMI
LED PNL MT 9MM 24V CHROME GREEN
LED INDICATOR, RECES, 24VDC, GREEN;
609-2212-140F, DIALIGHT CORPORATION
LED INDICATOR, RECES, 24VDC, GREEN; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 9.3mm; Forward Current If: 15mA; Luminous Intensity: 110mcd; IP / NEMA Rating: IP66; Product Range: -; SVHC: No SVHC (15-Jun-201

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092212140F