Schneider Electric XB6AV5GB

16MM Diameter Pilot Light, Round Bezel, Yellow Color, 120VAC Led Lamp
$ 20.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AV5GB.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page36 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

KingbrightAPB3025SYKQWDF
Dual Color LED, Super Bright Yellow/white, Fluorescent Yellow, 1.5mm
KingbrightAPTB1612SYKQWDF
Dual Color LED, Super Bright Yellow/white, Fluorescent Yellow, 1.2mm
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD

Descriptions

Descriptions of Schneider Electric XB6AV5GB provided by its distributors.

16MM DIAMETER PILOT LIGHT, ROUND BEZEL, YELLOW COLOR, 120VAC LED LAMP
SCHNEIDER ELECTRIC XB6AV5GB Pilot Light Complete,LED,Yellow
Switch, Push Button LED, 16MM, 120VAC, YELLOW
Yellow PilotLight LED 16mm 48-120V AC/DC
RS APAC
Schneider Rnd Yellow LED 120vac
LED PNL IND 18MM QUICK CONNECT
COMPLETE PILOT LIGHT, HARMONY XB
Pilot Light, Led, Yellow, 16Mm, 120V; Led Color:Yellow; Operating Voltage:120V; Mounting Hole Dia:16Mm; Forward Current If:15Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13; Product Range:Harmony Xb6 Series Rohs Compliant: Yes |Schneider Electric XB6AV5GB

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL