What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright APB3025SYKQWDF

Dual Color LED, Super Bright Yellow/white, Fluorescent Yellow, 1.5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APB3025SYKQWDF.

IHS

Datasheet5 pages3 years ago

Kingbright SCT

Inventory History

3 month trend:
-57.41%

CAD Models

Download Kingbright APB3025SYKQWDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-08-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.2mm
KingbrightAPTB1612CGKQWDF
Dual Color LED, Green/white, Fluorescent Yellow, 1.2mm
KingbrightAPB3025SURKQWDF
Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.5mm
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous

Descriptions

Descriptions of Kingbright APB3025SYKQWDF provided by its distributors.

Dual Color LED, Super Bright Yellow/white, Fluorescent Yellow, 1.5mm
590nm 120° 2.5V,4V rectangle white,yellow 1210 standard mounting,SMD mount,glue mount 3mm(Length)*2.5mm(width)
3.0X2.5MM YELLOW/WHITE SMD LED
Kingbright SCT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG