Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 570-0100-132F

3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
$ 1.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-132F.

element14 APAC

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-99.57%

CAD Models

Download Dialight 570-0100-132F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
LED CBI R/A TRI-LEVEL GREEN/GREEN/GREEN TRI-LEVEL PRISM - T/R | Dialight 593-232323-013F

Descriptions

Descriptions of Dialight 570-0100-132F provided by its distributors.

3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bulk
Dialight Red/Yellow/Green LED Circuit Board Indicator, 3 LEDs, TH, 6-Pin
INDICATOR, LED PCB THRU-HOLE BULB 2 MM RED/YELLOW/GREEN DIFFUSED, TINTED ROUND
LED, PCB, 2MM, R-Y-G; LED Colour: Red, Yellow, Green; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: 2mm; Forward Current / Colour: R 30mA, Y 30mA, G 25mA; Luminous Intensity / Colour: R 12.6mcd, Y 12.6mcd, G 8.7mc
LED Colour = Green / Red / Yellow / Forward Current (If) / Colour = G 20mA, R 20mA, Y 20mA / LED Mounting = PCB / Luminous Intensity / Colour = G 10mcd, R 15mcd, Y 8mcd / Number of LEDs = 3 / Peak Wavelength / Colour = G 565nm, R 627nm, Y 590nm / Bulb Size (Diameter) mm = 2 / Viewing Angle ° = 70 / Forward Voltage (Vf) / Colour = G 2.2V, R 2.2V, Y 2.2V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 570-0100-132F.
  • 5700100132F