Dialight 551-0307F

3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0307F.

Master Electronics

Datasheet1 page7 years ago

Newark

SOS electronic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+534%

CAD Models

Download Dialight 551-0307F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.441
$ 0.621
Stock
67,557
8,832
Authorized Distributors
6
3
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
6.3 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
45 °
45 °
Dominant Wavelength
585 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight550-2304F
550 Series Yellow 6.3 mcd 20 mcd 2.1 V Diffused LED CBI® Circuit Board Indicator
Dialight550-2305F
550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator
Dialight551-0309F
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
CML 5650F7 CBI 3mm 1POS Right Angle 2.1V Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 551-0307F provided by its distributors.

3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin Bulk

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0307-F
  • 551-0307F.
  • 5510307F