Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5307F

Indicator Led Pcb Mount Rt Ang 5MM Sloped Back Standoffs Yel Diffused 6MCD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5307F.

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 550-5307F provided by its distributors.

INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED Circuit Board Indicators YELLOW DIFF SUP-BRT
Ø 5 mm Super Bright Yellow Diffused Circuit Board Indicator
LED 5MM RT ANG SUP DIFF YEL PCMT
LED CIRCUIT BOARD INDICATOR; LED Color: Y; LED CIRCUIT BOARD INDICATOR; LED Color: Yellow; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Luminous Intensity: 34mcd; Forward V
Led Circuit Board Indicator; Led Color:Amarillo; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:2.2V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:34Mcd; Led, Montaje:Through Hole; Ángulo De Visión:50°; Altura:6.1Mm |Dialight 550-5307F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505307F