Schneider Electric XB6AV3GB

16MM Diameter Pilot Light, Round Bezel, Green Color, 120VAC Led Lamp
$ 21.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AV3GB.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page36 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+51.91%

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Schneider Electric XB6AV3GB provided by its distributors.

16MM DIAMETER PILOT LIGHT, ROUND BEZEL, GREEN COLOR, 120VAC LED LAMP
Schneider Electric 16mm Pilot Light; Round; Flat; LED; 120VAC; Green
Pilot Light , Round, Green, LED (Green), 120V
Switch, Push Button LED, 16MM, 120VAC, GREEN
Green Pilot Light LED 16mm 48-120V AC/DC
RS APAC
COMPLETE PILOT LIGHT, HARMONY XB
LED PNL IND 18MM QUICK CONNECT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB6 AV3GB