Schneider Electric W7PCX-1

7PC Series Subminiature 2 A SPDT 5 VDC PCB Through Hole Switching Relay
$ 14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W7PCX-1.

Master Electronics

Datasheet2 pages21 years ago

Future Electronics

Related Parts

Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole
PanasonicDS1E-M-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact
TE Connectivity5-1393779-5
Relay, 1 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 60 V (DC), 125 V (AC), monostable, 5-1393779-5
Signal Relay 5VDC 3A SPDT(16x10x8)mm THT
PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
TE Connectivity1462050-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay

Descriptions

Descriptions of Schneider Electric W7PCX-1 provided by its distributors.

7PC Series Subminiature 2 A SPDT 5 VDC PCB Through Hole Switching Relay
PC Board Relays SPDT SUBMINATURE 5V
PCB Relay; Coil Resistance:75ohm; Contacts:SPDT; Relay Mounting:PC Board; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Coil Voltage DC Max:5V; Contact Carry Current:2A; Contact Rating:2A RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W7PCX-1.