TE Connectivity 5-1393779-5

Relay, 1 Form C (no/nc), 5 V (DC), 125 Ω, 2 A, 60 V (DC), 125 V (AC), Monostable, 5-1393779-5
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393779-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.23%

CAD Models

Download TE Connectivity 5-1393779-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-07-28
LTD Date2023-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Signal Relay 5VDC 3A SPDT(16x10x8)mm THT
TE Connectivity1462042-7
Rf Relay, Spdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 4A (Contact), 220Vdc
TE ConnectivityIMC03GR
Signal Relay, 5 VDC, SPDT, 2 A, IM Series, Surface Mount, Non Latching
Relay Signal SPDT 250VAC 12VDC PC Pin Through Hole T/R
TE ConnectivityV23101D1106B201
Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 4-1393779-4
Power/Signal Relay, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 3A (Contact),

Descriptions

Descriptions of TE Connectivity 5-1393779-5 provided by its distributors.

Relay, 1 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 60 V (DC), 125 V (AC), monostable, 5-1393779-5
7ms 10ms 2A 60V 5V SPDT(1 Form C) 125¦¸ 40mA 125V ,D10.9XL15.9MM 15.9mm*10.9mm*11.7mm
SPDT-CO PCB Mount Non-Latching Relay PCPin; 1 A; 5V dc
Signal Relay 5VDC 2A SPDT (15.9mm 10.9mm 11.7mm) THT
PCB, Socket, General Purpose Relay, 2A, 1 Pins, Through Hole
T81H Series 1 A SPDT 5 VDC Non-Latching PC Board Through Hole Signal Relay
Electromechanical Relay SPDT 2A 5VDC 125Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A;; RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: T81 Series; Relay Mounting: Through Hole; Coil Type: -; Rela
T81H5D312-05 Contact Voltage Rating: 24 VDC Contact Voltage Rating: 120 VAC Signal Relay Coil Power Rating (DC): 200 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Signal PCB Relays & P&b T81 Series | 24 VDC 120 VAC 200 mW -20.7dB @ 900MHz | Part Number: T81H5D312-05 | Internal Number: 5-1393779-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T81H5D312-05
  • T81H5D312-05.