Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1462050-2

Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
$ 11.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462050-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-1.50%

CAD Models

Download TE Connectivity 1462050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1462051-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1462051-2
Signal Relay, 5 VDC, SPDT, 2 A, HF3, Surface Mount, Non Latching
TE Connectivity1-1462051-6
Electromechanical Relay 4.5VDC 145Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 1462050-2 provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
HF3 Series 2 A SPDT 5 VDC 1 Coil Non Latching Surface Mount Signal Relay
Signal Relay, Spdt, 5Vdc, 2A, Smd; |Amp Te Connectivity 1462050-2
TE Connectivity High frequency relay, coil voltage5V DC, SPDT, Coil power140mW, gold plated contacts
RF Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 3000MHz, DC Input, Random, AC/DC Output, Panel Mount
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, Axicom HF3
HF3 03 = 75OHM 140MW 5V MONO Relay & Contactor Type: RF Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 2 A RF Relay DC Monostable 1 Form C SPDT-CO | Signal Relays: Smt & PCB Mount & 2 Amp | Part Number: 1462050-2 | Internal Number: 1462050-2 | Alias Number: HF303 | TE Connectivity | Axicom
Coil Resistance Ohm = 178 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Width mm = 7.2 / Relay Type = Monostable / Series = HF3 / Length mm = 14.6 / Switching Power VA = 62.5 / Height mm = 10 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty