Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-S-DC5V

General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
$ 9.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-S-DC5V.

Panasonic

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

element14 APAC

Sager Electronics

Farnell

element14

Inventory History

3 month trend:
-14.33%

CAD Models

Download Panasonic DS1E-S-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Omron Power Relay, G6E Series, 5VDC Coil, 3A Switching, SPDT
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
PanasonicDS1E-ML2-DC9V
RELAY GEN PURPOSE SPDT 2A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-M-DC6V
Relay 5ms 10ms 3A 220V 6V SPDT(1 Form C) 90Ω 66.7mA 250V SPDT TH
Panasonic DS1EML212 SPDT PCB install Latching Relay, 12V dc, Suitable for General Applications

Descriptions

Descriptions of Panasonic DS1E-S-DC5V provided by its distributors.

General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
Electromechanical Relay SPDT 2A 5VDC 125Ohm Through Hole
High Sensitivity Signal Relay, 1 Form C, 200mW Type, Gold Contact
Panasonic Signal Relays, DS, coil voltage5V DC, SPST, PCB(A printed circuit board)install
DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay
Relay, Signal, Spdt, 30Vdc, 2A; |Panasonic DS1E-S-DC5V.
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 8VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, SPDT, 30VDC, 2A; Coil Voltage:5VDC; Contact Configuration:SPDT; Contact Current:2A; Product Range:DS Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; C
RELAY, SPDT, 5VDC, 2A, THT; Coil Type:DC, Sensitive; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm; Coil Power Cont:200mW; Relay Mounting:Through Hole; External Height:9.9mm; External Width:9.9mm; External Depth:15mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1-ESDC5V
  • DS1E-S-DC5V.
  • DS1E-S-DC5V..
  • DS1ESDC5V