Omron G6E-134PL-ST-US-DC5

Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole
$ 4.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6E-134PL-ST-US-DC5.

Newark

Datasheet8 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

element14

Inventory History

3 month trend:
+10.09%

CAD Models

Download Omron G6E-134PL-ST-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS1E-M-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact
Signal Relay 5VDC 3A SPDT(16x10x8)mm THT
PanasonicDS1E-M-DC3V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact
PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Omron G6E-134PL-ST-US-DC5 provided by its distributors.

Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole
RELAY;E-MECH;LOW SIGNAL;SPDT;CUR-RTG 0.4/2AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
SPST-NO PCB Mount Non-Latching Relay Through Hole; 12V dc
Power/Signal Relay, SPDT, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, SPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 2A; Product Range: G6E Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6E-134P-L-ST-US-DC5
  • G6E-134P-L-STUS-DC5
  • G6E-134PL-ST-US DC5
  • G6E134PLSTUSDC5