Omron G6E-134P-US DC5

Signal Relay 5VDC 3A SPDT(16x10x8)mm THT
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6E-134P-US DC5.

IHS

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+12.48%

CAD Models

Download Omron G6E-134P-US DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
PanasonicDS1E-SL2-DC5V
RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole
PanasonicDS1E-SL-DC5V
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact

Descriptions

Descriptions of Omron G6E-134P-US DC5 provided by its distributors.

Signal Relay 5VDC 3A SPDT(16x10x8)mm THT
RELAY GENERAL PURPOSE SPDT 2A 5V
Omron G6E-134P-US-DC5 Relay SPST 3A PCB 5VDC
SIGNAL RELAY, SPDT, 5VDC, 2A, TH;
RELY GEN PURP SPDT 2A 5V 110164
Plugin,10x16mm Signal Relays ROHS
Relay, Signal, Spdt, 3A, 250Vdc, Th; Coil Voltage:5Vdc; Contact Configuration:Spdt; Contact Current:3A; Product Range:G6E Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G6E-134P-US DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6E-134P-US-DC5
  • G6E-134P-USDC5
  • G6E-134PUSDC5
  • G6E134PUSDC5