Schneider Electric RPM22BD

Harmony, Power Plug-in Relay, 15A, 24VDC, 2CO, With Led, With Lockable Test Button
$ 11.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPM22BD.

IHS

Datasheet5 pages7 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-12.73%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 10 A, 250 V (AC), monostable, LY2-24VDC
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
Schneider Electric782XBXC-24D
General Purpose Power Relay DPDT 24VDC 15A -
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -

Descriptions

Descriptions of Schneider Electric RPM22BD provided by its distributors.

HARMONY, POWER PLUG-IN RELAY, 15A, 24VDC, 2CO, WITH LED, WITH LOCKABLE TEST BUTTON
Power Plug-In Relay - Zelio RPM - 2 C/O - 24 V
Interface Relay; Series:RPM; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:15A; Coil Voltage DC Max:24V; Relay Options:Indicator Light ;RoHS Compliant: Yes
Schneider Electric RPM22BD Zelio Miniature Power Relay Brand: Schneider Electric. Part Number: RPM22BD. Schneider Electric Square D Zelio Miniature Power Relay, Series: RPM, 15 A, 1/2 hp Power, 10 to 150 Hz Frequency, 24 VDC Coil, 2NO-2NC Contact Form, 15 A at 277 VAC/15 A at 28 VDC Contact, 8 Pins, Square Base, 2 Pole, Plug-In/Socket Mounting, Faston/Flat Pin/Spade Terminal, LED Display, IP40 Enclosure, -40 to 55 deg C, 39 mm W x 21 mm D x 27 mm H Dimensions. Additional Description: SQD -RPM22BD 15A POWER RELAY LED 2C/O 24VDC. Catalog Description: plug-in relay, Harmony electromechanical relays, 15A, 2CO, with LED, lockable test button, 24V DC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPM22BD.