Omron LY2 24VDC

Electromechanical Relay, DPDT, 26.4VDC (Coil), 15A (Contact), 125VDC (Contact), Random, AC/DC Output,
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2 24VDC.

Omron

Datasheet16 pages23 years ago

Newark

element14 APAC

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-8.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
Schneider Electric782XBXC-24D
General Purpose Power Relay DPDT 24VDC 15A -
TE ConnectivityK10P-11DT5-24
K10 Series 15 A DPDT 24 VDC Bracket Mount Miniature General Purpose Power Relay
PanasonicSP2-P-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type

Descriptions

Descriptions of Omron LY2 24VDC provided by its distributors.

Electromechanical Relay, DPDT, 26.4VDC (Coil), 15A (Contact), 125VDC (Contact), Random, AC/DC Output,
Power Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket
Industrial Relay LY, 2CO, 10A, Plug-In Terminal
Electromagnetic relay; 10A; coil voltage 24VDC; changeover contacts (DPDT); coil power 0,9W; 10A/24VDC, 10A/110VAC
RELAY, DPDT, 120VAC, 28VDC, 15A
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:ly Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:110Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1340934
  • LY2-24VDC
  • LY224VDC