Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1419108-6

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419108-6.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

Upverter

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+16.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE ConnectivityRT114024F
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
PanasonicJQ1P-24V-F
Electromechanical Relay SPDT 10(NO)/3(NC)A 24VDC 1.44KOhm Through Hole
TE ConnectivityT7CV5D-24
Relay, Miniature;PCB;SPDT;Cur-Rtg 12A;24VDC; Flux proof;1 form C
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole

Descriptions

Descriptions of TE Connectivity 2-1419108-6 provided by its distributors.

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole
Power/Signal Relay 1 Form C SPDT Momentary
POWER RELAY, SPDT, 24VDC, 12A, PC BOARD;
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 1440 Ω Coil Resistance, Potter & Brumfield Power PCB Relay RT1
RELAY, SPDT, 250VAC, 12A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:12A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes
RTB14024F Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 1440 Ω | Power Relay | Part Number: RTB14024F | Internal Number: 2-1419108-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTB14024F
  • RTB14024F.
  • RTB14024F..