Schneider Electric NSYS3D3320P

Spacial Enclosure H300XW300XD200 S3D Plain Door, Mount Plate IK10, Steel IP66
$ 75.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric NSYS3D3320P.

Newark

Datasheet2 pages9 years ago

element14 APAC

Burklin Elektronik

TME

TodayComponents

Inventory History

3 month trend:
+4.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1401G
Steel enclosure, (L x W x H) 254 x 305 x 229 mm, gray (RAL 7032), IP32, 1401G
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
HammondEJ884
Latches Electrical Enclosure, 8 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Hammond1401M
Steel enclosure, (L x W x H) 305 x 203 x 229 mm, gray (RAL 7032), IP32, 1401M

Descriptions

Descriptions of Schneider Electric NSYS3D3320P provided by its distributors.

SPACIAL ENCLOSURE H300XW300XD200 S3D PLAIN DOOR, MOUNT PLATE IK10, STEEL IP66
Wall cabinet, (H x W x D) 300 x 300 x 200 mm, IP66, steel, light gray, NSYS3D3320P
WALL MOUNTED ENCLOSURE, PLAIN DOOR, MOUNTING PLATE, 300X300X200MM
Schneider Electric Spacial S3D NSYS3D3320P - NSYS3D3320P
ENCLOSURE STL 11.81"L X 11.81"W
ENCLOSURE, IP66, 300X300X200MM;
Enclosure, Ip66, 300X300X200Mm; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:300Mm; External Width - Metric:300Mm; External Depth - Metric:200Mm; Ip Rating:Ip66; Body Colour:Grey; Nema Rohs Compliant: Yes |Schneider Electric NSYS3D3320P

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL