Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1401M

Steel enclosure, (L x W x H) 305 x 203 x 229 mm, gray (RAL 7032), IP32, 1401M
$ 85.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1401M.

IHS

Datasheet1 page26 years ago

Farnell

Electro Sonic

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-17.76%

Supply Chain

Country of OriginCanada
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond1441-22
Steel enclosure, (L x W x H) 305 x 203 x 51 mm, gray (RAL 7046), 1441-22
Bud IndustriesC-1588
Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
Bud IndustriesC-1894
Bud Industries C-1894 Sloping Panel Enclosure, Steel, 8x14.1x8 in, Sloping Panel Series
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series

Descriptions

Descriptions of Hammond 1401M provided by its distributors.

Steel enclosure, (L x W x H) 305 x 203 x 229 mm, gray (RAL 7032), IP32, 1401M
enclosure - metal instrument; gray w/ black front panel INSTRUMENT CASE 12X8X9 (12 x 8 x 9) Hammond PN 1401M : UPC [623980484709] Color: Gray
ENCLOSURE, CABINET, DESKTOP, STEEL, CONTEMPRA GRAY, 12X9X8 IN, 1401 SERIES
Gray Steel/Aluminum Instrument Enclosure
ENCLOSURE, INSTRUMENT, STEEL, GREY
Diecast Aluminum Enclosures 12x8x9 W/VENT PANEL
INSTRUMENT CASE, CRS, 12 X 8 X
BOX STEEL OFF WHITE 8"L X 12"W
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type:Instrument; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:9.02"; External Height - Metric:229mm; External Width - Imperial:12.01"; External Width - Metric:305mm; External Depth - Imperial:7.99"; External Depth - Metric:203mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1401M..