Hammond 1401G

Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
$ 80.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1401G.

IHS

Datasheet1 page26 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.92%

Supply Chain

Country of OriginCanada
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondEJ12108
N4,12 Eclipse Jr Enclosure W/Panel,12X10; |Hammond EJ12108
Hammond1414PHK8
ENCLOSURE, FLANGED, PANEL, STEEL, 12X10X8 IN, NEMA13, HINGED, 1414 PH SERIES
HammondHJ12108HLP
Clamps Electrical Enclosure, 12 in H, 8 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
Bud IndustriesCU-880
Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series
Bud IndustriesCU-881
Bud Industries CU-881 Utility Cabinet, Steel, 12x11x8 in, CU Utility Series

Descriptions

Descriptions of Hammond 1401G provided by its distributors.

Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
Black/Gray Steel/Aluminum Instrument Enclosure
Metal Instrument Case 1401 304.8x254x229mm Steel Grey IP32
Case, Instrument; 9 in.; 12 in.; 10 in.
Instrument Enclosures 10 X 12 X 9
enclosure - metal instrument; gray w/ black front panel INSTRUMENT CASE 10X12X9 (10 x 12 x 9) Hammond PN 1401G : UPC [623980484501] Color: Gray
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 229mm; External Width - Metric: 254mm; External Depth - Metric: 305mm; IP Rating: IP32; Body Colour: Beige, Bl

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1401G.