Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3731

Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
$ 78.444
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3731.

Sager Electronics

Datasheet1 page18 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+43.94%

Related Parts

Bud IndustriesSNB-3740
Bud Industries SNB-3740 Electronics Enclosure, Keyed, Quarter Turn, Latch, 9.8x9.8x5.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3730
ValuLine Chassis Enclosure HC-14100, ValuLine Chassis Enclosure (3.5 X 12.8 X 13 In)
HammondEJ1086
Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
HammondEJ10106
Latches Electrical Enclosure, 10 in H, 6 in D, 10 in W, 12, 13, 3R, 4, Steel
HammondHJ10125HLP
Clamps Electrical Enclosure, 10 in H, 5 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel

Descriptions

Descriptions of Bud Industries SNB-3731 provided by its distributors.

Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
ValuLine Chassis Enclosure HC-14103, ValuLine Chassis Enclosure (5.3 X 17 X 13 In)
BUD NEMA 4 16 ga. steel 11.81 x 9.84 x 5.91 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 300mm; External Width - Metric: 250mm; External Depth - Metric: 150mm; IP Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB3731