Hammond EJ884

Latches Electrical Enclosure, 8 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
$ 94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ884.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages19 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+466%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondHJ8104HLP
Clamps Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
HammondHJ884HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;8x8x4 In
HammondEJ8104
Latches Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSNB-3741
Enclosure, Wall Mount, Steel, Gray; Encl |Bud Industries SNB-3741
Bud IndustriesSNB-3739
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (7.9 X 7.9 X 4 IN)
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX

Descriptions

Descriptions of Hammond EJ884 provided by its distributors.

Latches Electrical Enclosure, 8 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Hammond EJ884 Enclosure with Panel, Type 4/12, 8 x 8 x 4 in, Eclipse Junior Series
Hammond 8.00 x 8.00 x 4.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,8X8X4, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203.2mm; External Width - Metric: 203mm; External Depth 73C4845

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM