Schneider Electric 788XBXM4L-24D

Relay; 16 A; Plug-In Power; DC Operated; Panel Mount; 24 VDC@ 25 C; 1.4 W
$ 17.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 788XBXM4L-24D.

IHS

Datasheet4 pages11 years ago

Master Electronics

Newark

Lectro Components

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKUP-11D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity4-1393117-5
Power Relay 24VDC 10A DPDT(38.9x35.7x49.99)mm Socket
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE Connectivity9-1393109-5
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 9-1393109-5
TE Connectivity7-1393116-8
Electromechanical Relay 24VDC 472Ohm 15A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -

Descriptions

Descriptions of Schneider Electric 788XBXM4L-24D provided by its distributors.

Relay; 16 A; Plug-In Power; DC Operated; Panel Mount; 24 VDC@ 25 C; 1.4 W
Electromechanical Relay, DPDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
POWER RELAY, DPDT, 24VDC, 16A, PLUG IN;; POWER RELAY, DPDT, 24VDC, 16A, PLUG IN; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:16A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; Coil Resistance:470ohm; Contact Configuration:DPDT; Coil Type:DC
MAGNECRAFT 788XBXM4L-24D Plug In Relay, 8 Pins, Square, 24VDC. More details: Plug In Relay, 8 Pins, Square Base Type, Contact Rating 16A @ 277VAC/28VDC, 24VDC Coil Volts, DPDT Contact Form, Socket 5X853, G2035704, Contact Material Silver Alloy, Mechanical Flag Status Indicator, Lockable Push To Test, Features Gold Flashed Contacts, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 788XBXM4L24D